您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

KX134-1211-EVB110

评估板, 3轴加速度计, ±8g/16g/32g/64g

KIONIX KX134-1211-EVB110
×

图片仅用于图解说明,详见产品说明。

制造商:
KIONIX KIONIX
制造商产品编号:
KX134-1211-EVB110
库存编号
3255582
查看所有技术文档

产品概述

KX134-1211 evaluation board is used to evaluate KX134-1211 tri-axis 16bit ± 8g/16g /32g /64g accelerometer. The accelerometer features a user-configurable 3-stage Advanced Data Path (ADP) consisting of a low-pass filter, low-pass/high-pass filter and RMS calculation engine.
  • High resolution wake-up/back-to-sleep functions with threshold configurable down to 15.6mg
  • User accessible manufacturer and part ID registers
  • Self-test function
  • Integrated free fall, directional-tap/double-tap and device-orientation algorithms
  • Improved ODR accuracy in low power mode overtemperature
  • Embedded 512byte FIFO buffer continues to record data even when being read
  • User-selectable low power or high-performance modes
  • Internal voltage regulator
  • Digital I2C up to 3.4MHz and digital SPI up to 10MHz
  • Excellent temperature performance with high shock survivability

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
传感器

:
Kionix

:
KX134-1211

:
加速计 - 三轴

:
评估板KX134-1211

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (4)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

送货开始日期 22-1-25

有货时请通知我

CNY102.46 ( CNY115.78  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY102.46 (CNY115.78)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --