您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

A15295-06

热绝缘, 导热界面, 11.75" x 18", 6 kV, 0.13 mm, 1000000 Mohm-m, 1.36 °C/W

LAIRD A15295-06
×
×

图片仅用于图解说明,详见产品说明。

制造商:
LAIRD LAIRD
制造商产品编号:
A15295-06
库存编号
2494487
技术数据表:
A15295-06   Datasheet
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
-

:
6kV

:
0.13mm

:
1000000Mohm-m

:
1.36°C/W

:
-

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The TGARD 3000-A1 is a 0.13mm Thermally Conductive Insulator with adhesive specifically designed to solve overheating issues such as lower component efficiency, premature component failures, size limitations and other performance problems for today's power component assemblies. The need to remove unwanted heat to ambient temperatures becomes more important as electronic systems pack more power into smaller spaces. It is a film-based product that is designed to resist cut through in screw mounting applications while providing a more consistent breakdown voltage over other insulator constructions. The soft conformal coating on the film core provides an excellent mating surface for low pressure clip mounting applications. It is suitable for use with switching mode power supplies, electrical power generators and UPS unit applications.
  • High performance thermal interface product
  • High dielectric breakdown of 6000 volts
  • Film base resistant to cut through
  • Reinforced with high temperature resistant film
  • High voltage resistant film
  • UL94V-0 Flammability rating

应用

热管理, 通信与网络, 消费电子产品, 工业, 传感与仪器, 医用

已停产

CNY150.50 ( CNY170.07  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY150.50 (CNY170.07)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
3+ CNY149.77 (CNY169.24)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5+ CNY149.04 (CNY168.42)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY148.31 (CNY167.59)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY147.57 (CNY166.75)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --