您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

28R1779-100

铁氧带磁芯, 170 ohm, 100 MHz, 52mm x 1.68mm

LAIRD 28R1779-100
×
×

图片仅用于图解说明,详见产品说明。

制造商:
LAIRD LAIRD
制造商产品编号:
28R1779-100
库存编号
2292296
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
170ohm

:
30MHz

:
1GHz

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The 28R1779-100 is a rectangular EMI suppression Ferrite Core provides reducing common mode EMI on flat or ribbon type cable assemblies. They are most frequently used to suppress EMI on the internal data cable assemblies of electronic equipment. By reducing the level of interference radiated or received by internal cables, this ferrite core can reduce the cost and amount of overall shielding required to confine EMI within a product's enclosure. It is suitable for internal floppy disk and hard disk ribbon cables, internal ribbon cables, printer cables, surface mount EMI components, energy and utilities. It is also ideal for applications from 30MHz to 1GHz.
  • Provide excellent common and differential mode EMI suppression on cable assemblies

应用

消费电子产品, 安全, 车用, 医用, 工业, 计算机和计算机周边, 通信与网络, 后勤

不再進貨

CNY13.19 ( CNY14.90  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY13.19 (CNY14.90)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY12.49 (CNY14.11)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY11.53 (CNY13.03)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY10.64 (CNY12.02)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY10.01 (CNY11.31)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY8.98 (CNY10.15)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY8.91 (CNY10.07)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY8.77 (CNY9.91)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --