您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

DS1973-F3+

iButton存储器, 4Kbit, EEPROM

MAXIM INTEGRATED / ANALOG DEVICES DS1973-F3+
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
DS1973-F3+
库存编号
251580906
技术数据表:
DS1973-F3+   Datasheet
查看所有技术文档

产品概述

The DS1973-F3+ is a 4Kb EEPROM iButton in F3 MicroCan package. This iButton is a rugged read/write data carrier that identifies and stores relevant information about product or person to which it is attached. This information can be accessed with minimal hardware for example a single port pin of a micro-controller. The DS1973 consists of a factory lasered registration number that includes a unique 48bit serial number, an 8bit CRC and an 8bit family code (23H) plus 4096bits of EEPROM. Power to program and read DS1973 is derived entirely from the 1-wire communication line. Memory is organized as sixteen pages of 256 bits each. The 64bit registration number provides a unique identity which allows for absolute traceability. Button shape is self aligning with cup shaped probes, durable stainless steel case engraved with registration number withstands harsh environments. It is easily affixed with self stick adhesive backing, latched by its flange or locked with a ring pressed onto its rim.
  • Overdrive mode boosts communication speed to 142Kbps, multidrop controller for MicroLAN
  • 256bit scratchpad ensures integrity of data transfer, data can be accessed while affixed to object
  • Memory partitioned into 256bit pages for packetizing data
  • Reduces control, address, data and power to a single data pin
  • 8bit family code specifies DS1973 communication requirements to reader
  • Reads and writes over a wide voltage range of 2.8V to 6V from -40°C to +85°C
  • Digital identification and information by momentary contact
  • Chip based data carrier compactly stores information
  • Economically communicates to bus master with a single digital signal at 16.3Kbps
  • Presence detector acknowledges when reader first applies voltage

应用

嵌入式设计与开发

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息


查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-9-26

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY36.73 ( 不含税  ) CNY41.50 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY36.73 CNY41.50
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --