您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

DG309DY+

模拟开关, 低功率, 4 放大器, SPST - 常闭, 100 ohm, 5V 至 30V, ± 5V 至 ± 20V, NSOIC, 16 引脚

MAXIM INTEGRATED PRODUCTS DG309DY+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
DG309DY+
库存编号
2512941
技术数据表:
DG309DY+   Datasheet
查看所有技术文档

产品概述

The DG309DY+ is a quad, SPST analogue switch in 16 pin NSOIC package. The DG308A is a quad, single pole single throw normally closed (SPST, NC) analogue switch. It features fast switching speeds and low on-resistance over the analogue range. It also features include a turn-on time under 120ns, a turn-off time under 90ns and a channel on-resistance of 60 ohm. CMOS inputs provide reduced input loading and very low leakage currents. It also features a 44V maximum breakdown voltage rating that allows 30V peak to peak switch-off blocking capacity. The DG308A can be used with split supplies or a single positive supply while retaining CMOS logic compatible inputs. Typical applications include sample and hold circuits, test equipment, PBX, PABX, guidance and control systems, heads-up displays and military radios.
  • Supply voltage range is 5V to 30V, ± 5V to ± 20V
  • Operating temperature range from -40°C to 85°C
  • Single/bipolar supply operation
  • Monolithic low power CMOS design
  • Analogue signal range from -15V to 15V

应用

信号处理, 便携式器材

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
4放大器

:
SPST - 常闭

:
100ohm

:
5V 至 30V, ± 5V 至 ± 20V

:
NSOIC

:
16引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY66.72 ( CNY75.39  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY66.72 (CNY75.39)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY60.24 (CNY68.07)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY57.41 (CNY64.87)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY49.81 (CNY56.29)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY47.61 (CNY53.80)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY43.40 (CNY49.04)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY39.60 (CNY44.75)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --