您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

DG406EUI+

芯片, 16:1模拟多路复用器/解复用器, 单路, 175R, 5V至30V, TSSOP-28

MAXIM INTEGRATED PRODUCTS DG406EUI+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
DG406EUI+
库存编号
2513740
技术数据表:
DG406EUI+   Datasheet
查看所有技术文档

产品概述

The DG406EUI+ is an improved, 16-channel, CMOS analogue multiplexer in 28 pin TSSOP package. The CMOS analogue multiplexer/demultiplexer features matching between channels (8ohm max) and flatness over the specified signal range (9ohm max). This low on-resistance mux conduct equally well in both direction and features low charge injection. It also offers low input off-leakage current over temperature less than 5nA at +85°C. It operates with a +5V to +30V single supply and with ±4.5V to ±20V dual supplies. ESD protection is to be greater than 2000V per method 3015.7 of MIL-STD 883. Typical applications include sample and hold circuits, guidance and control systems, data acquisition systems and audio signal routing.
  • Low on resistance is 100 ohm(max)
  • Operating temperature range from -40°C to 85°C
  • Low power consumption is 1.25mW (max)
  • Rail to rail signal handling
  • Digital input controls TTL/CMOS compatible
  • Low charge injection is 15pC(max)

应用

信号处理, 便携式器材, 通信与网络

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
16:1

:
1电路

:
175ohm

:
5V至30V, ± 4.5V至± 20V

:
TSSOP

:
28引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-2-28

有货时请通知我

CNY107.00 ( CNY120.91  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY107.00 (CNY120.91)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY101.12 (CNY114.27)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --