您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

DG418LEUA+

模拟开关, 逻辑兼容, 1 放大器, SPST - 常开, 100 ohm, 9V 至 36V, ± 4.5V 至 ± 20V, µMAX, 8 引脚

MAXIM INTEGRATED PRODUCTS DG418LEUA+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
DG418LEUA+
库存编号
2512953
技术数据表:
DG418LEUA+   Datasheet
查看所有技术文档

产品概述

The DG418LEUA+ is a precision SPST CMOS analogue switch in 8 pin µMAX package. This switch is +3V logic compatible when powered from ±15V or ±12V supplies. It conducts equally well in either direction. It also has low charge injection and low power consumption. The DG418L offers low off leakage current over temperature (less than 5nA at +85°C). Switching times are less than 175ns for tON and less than 185ns for tOFF. The digital input has a +0.8V logic low threshold and +2V logic high threshold ensuring +3V TTL and CMOS logic compatibility. The device is used in sample and hold circuits, test equipments, guidance and control systems, battery operated systems, military radios, PBX and PABX systems.
  • Supply voltage range from 9V to 36V, ±4.5V to ±20V
  • Operating temperature range from -40°C to 85°C
  • Normally open switch configuration
  • Plug-in upgrade for industry standard DG418 and MAX318 devices
  • Power supply sequencing free operation
  • Maximum on-resistance of 100 ohm at TA = +25°C (single +12V supply)
  • Rail to rail analogue signal handling capability
  • Maximum on-resistance flatness of 9ohm at TA = +25°C (single +12V supply)
  • Charge injection of 2.5pC with single +12V supply
  • Off isolation of -90dB at f = 1MHz and crosstalk of -86dB at f = 1MHz (dual ±15V supply)

应用

信号处理, 通信与网络, 消费电子产品, 便携式器材

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1放大器

:
SPST - 常开

:
100ohm

:
9V 至 36V, ± 4.5V 至 ± 20V

:
µMAX

:
8引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY32.26 ( CNY36.45  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY32.26 (CNY36.45)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY29.00 (CNY32.77)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY27.41 (CNY30.97)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY22.53 (CNY25.46)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY22.22 (CNY25.11)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --