您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

DS1315SN-5+

实时时钟芯片, 时期时间格式 (星期/日/月/年 时:分:秒:百秒), 串行, 4.5V至5.5V, WSOIC-16

MAXIM INTEGRATED PRODUCTS DS1315SN-5+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
DS1315SN-5+
库存编号
2515403
查看所有技术文档

产品概述

The DS1315SN-5+ is a phantom time chip in 16 pin WSOIC package. The phantom time chip is a combination of a CMOS timekeeper and a non-volatile memory controller. In the absence of power, an external battery maintains the timekeeping operation and provides power for a CMOS static RAM. The watch keeps track of hundredths of seconds, seconds, minutes, hours, day, date, month and year information. The last day of the month is automatically adjusted for months with fewer than 31 days including leap year correction. The watch operates in one of two formats such as 12hour mode with an AM/PM indicator or a 24hour mode. The non-volatile controller supplies all the necessary support circuitry to convert a CMOS RAM to a non-volatile memory. The DS1315 can be interfaced with either RAM or ROM without leaving gaps in memory.
  • Supply voltage range is 4.5V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Automatic leap year correction valid up to 2100
  • No address space required to communicate with RTC
  • Provides non-volatile controller functions for battery backup of SRAM

应用

时钟与计时

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
星期;日;月;年

:
时:分:秒:hh

:
实时时钟RTC

:
4.5V

:
5.5V

:
WSOIC

:
16引脚

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-10-10

有货时请通知我

CNY151.47 ( CNY171.16  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY151.47 (CNY171.16)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY139.30 (CNY157.41)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY133.52 (CNY150.88)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY117.59 (CNY132.88)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY111.80 (CNY126.33)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY104.59 (CNY118.19)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --