您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

DS1340U-3+

实时时钟芯片, 时期时间格式 (星期/日/月/年 时:分:秒), I2C, 2.7V至5.5V, µSOP-8

MAXIM INTEGRATED PRODUCTS DS1340U-3+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
DS1340U-3+
库存编号
2515381
技术数据表:
DS1340U-3+   Datasheet
查看所有技术文档

产品概述

The DS1340U-3+ is an I2C real time clock (RTC) with trickle charger in 8 pin µSOP package. The device additionally provides trickle-charge capability on the VBACKUP pin, a lower timekeeping voltage and an oscillator STOP flag. The RTC/calendar is pin compatible and functionally equivalent to the ST M41T00, including the software clock calibration. Block access of the register map is identical to the ST device. Two additional registers which are accessed individually are required for the trickle charger and flag. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. A built-in power-sense circuit detects power failures and automatically switches to the backup supply. Reads and writes are inhibited while the clock continues to run. The device is programmed serially through an I2C bidirectional bus. It is used in point of sale equipment and telecommunications.
  • Supply voltage range is 2.7V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Enhanced second source for the ST M41T00
  • Completely manages all timekeeping functions
  • Low power operation extends battery backup run time
  • Low timekeeping voltage down to 1.3V
  • Automatic power-fail detect and switch circuitry, supports systems using legacy & modern power buses
  • Simple serial port interfaces with most microcontrollers, fast 400KHz I2C interface
  • Minimizes space required
  • UL recognized

应用

时钟与计时, 便携式器材, 医用

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
星期;日;月;年

:
时:分:秒

:
实时时钟RTC

:
2.7V

:
5.5V

:
µSOP

:
8引脚

:
I2C

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-10-17

有货时请通知我

CNY31.06 ( CNY35.10  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY31.06 (CNY35.10)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY27.88 (CNY31.50)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY26.29 (CNY29.71)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY22.78 (CNY25.74)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY21.60 (CNY24.41)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY19.39 (CNY21.91)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY16.49 (CNY18.63)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY15.95 (CNY18.02)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY15.39 (CNY17.39)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --