您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

DS1511Y+

实时时钟芯片, 时期时间格式 (星期/日/月/年/世纪 时:分:秒), 字节宽, 4.5V至5.5V, EDIP-28

MAXIM INTEGRATED PRODUCTS DS1511Y+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
DS1511Y+
库存编号
2515442
技术数据表:
DS1511Y+   Datasheet
查看所有技术文档

产品概述

The DS1511Y+ is a Y2K compliant watchdog real time clock (RTC) in 28 pin EDIP package. It is a low power clock/date device with a programmable day of week/date alarm and it has 5V operation. This full function, year 2000 compliant real time clock/calendar contains RTC alarm, watchdog timer, precision power-on reset, battery monitors, 256byte battery backed NV SRAM and 32.768KHz output. It is a standalone encapsulated DIP module with embedded battery and crystal. User access to all registers within the DS1511 is accomplished with bytewide interface. The RTC registers includes BCD coded century, year, month, date, day, hours, minutes and seconds with automatic leap year compensation valid up to the year 2100 (corrections for day of month and leap year are made automatically). Power control circuitry supports system power-on from date/day/time alarm or key closure/modem detect signal. The DS1511 is used in remote systems, battery backed systems, telecom switches and office equipments.
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from 0°C to 70°C
  • Accuracy is better than ±1 minute/month at +25°C
  • Programmable watchdog timer and RTC alarm
  • Auxiliary battery input and battery voltage level indicator flags
  • Day of week/date alarm register
  • UL recognized
  • Battery voltage level indicator flags
  • Active supply current of 15mA
  • Read cycle time is 70ns and write cycle time is 70ns

应用

时钟与计时, 消费电子产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
星期;日;月;年;世纪

:
时:分:秒

:
实时时钟RTC

:
4.5V

:
5.5V

:
EDIP

:
28引脚

:
Bytewide

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY128.30 ( CNY144.98  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY128.30 (CNY144.98)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY117.93 (CNY133.26)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY113.04 (CNY127.74)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY99.61 (CNY112.56)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY94.72 (CNY107.03)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY88.61 (CNY100.13)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY82.25 (CNY92.94)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --