您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

DS1556-70IND+

实时时钟, 时钟芯片, 计时器系列存储器, NVSRAM, BYTEWIDE, 4.5 V至5.5 V, EDIP-32

MAXIM INTEGRATED PRODUCTS DS1556-70IND+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
DS1556-70IND+
库存编号
2515523
查看所有技术文档

产品概述

The DS1556-70IND+ is a 1M, non-volatile, Y2K-compliant timekeeping RAM in 32 pin EDIP package. It has RTC alarm, watchdog timer, power-on reset, battery monitor and 128K x 8 non-volatile static RAM, user access to all registers within DS1556 is accomplished with a byte wide interface. The RTC registers contain century, year, month, date, day, hours, minutes and seconds data in 24 hour binary coded decimal (BCD) format. Corrections for day of month and leap year are made automatically. The RTC registers are double buffered into an internal and external set. The user has direct access to external set. Clock/calendar updates to external set of registers can be disabled and enabled to allow user to access static data. Assuming internal oscillator is turned on, internal set of registers is continuously updated, this occurs regardless of external registers settings that accurate RTC information is always maintained.
  • Supply voltage range is 4.5V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Integrated NV SRAM, RTC, crystal, power fail control circuit and lithium energy source
  • Clock registers are accessed identically to static RAM, registers reside in the 16 top RAM locations
  • Totally non-volatile with over 10 years of operation in absence of power
  • Precision power-on reset, programmable watchdog timer and RTC alarm
  • Battery voltage level indicator flag
  • Power fail write protection allows for ±10% VCC power supply tolerance
  • Lithium energy source is electrically disconnected to retain freshness

应用

时钟与计时

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
星期;日;月;年

:
时:分:秒

:
实时时钟闹钟

:
4.5V

:
5.5V

:
EDIP

:
32引脚

:
Bytewide

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY273.22 ( CNY308.74  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY273.22 (CNY308.74)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY254.90 (CNY288.04)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY244.22 (CNY275.97)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --