您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

DS1558Y+

实时时钟芯片, 时期时间格式 (星期/日/月/年/世纪 时:分:秒), 字节宽, 4.5V至5.5V, TQFP-48

MAXIM INTEGRATED PRODUCTS DS1558Y+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
DS1558Y+
库存编号
2515341
技术数据表:
DS1558Y+   Datasheet
查看所有技术文档

产品概述

The DS1558Y+ is a watchdog clock with NVRAM control in 48 pin TQFP package. The device operates at 5V and it is a full function, year 2000 compliant (Y2KC), real time clock/calendar with RTC alarm, watchdog timer, power-on reset, battery monitor and NV SRAM controller. User access to all registers within DS1558Y is accomplished with a bytewide interface. The RTC registers contain century, year, month, date, day, hours, minutes and seconds data in 24 hour BCD format. Corrections for day of month and leap year compensation valid up to the year 2100. The device maps RTC registers into SRAM address space and constantly monitors A0-A18. The DS1558Y provides greater than 10 years of timekeeping and data retention in the absence of power with small lithium coin cells and low leakage SRAM. It can be used with SRAMs up to 524,272 addresses. The DS1558Y has interrupt (active-low IRQ/FT) and reset (active-low RST) outputs that can be used to control CPU activity.
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Battery voltage level indicator flag
  • Power fail write protection allows for ±10% VCC power supply tolerance
  • UL recognized
  • 4.37V write protection voltage, 70ns read cycle time and 70ns write cycle time
  • Greater than 10 years of timekeeping and data retention in absence of power
  • Precision power-on reset
  • Programmable watchdog timer and RTC alarm
  • Active supply current of 6mA and CMOS standby current of 2mA

应用

时钟与计时

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
星期;日;月;年;世纪

:
时:分:秒

:
实时时钟RTC

:
4.5V

:
5.5V

:
TQFP

:
48引脚

:
Bytewide

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY71.33 ( CNY80.60  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY71.33 (CNY80.60)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY64.46 (CNY72.84)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY61.46 (CNY69.45)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY53.37 (CNY60.31)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY50.96 (CNY57.58)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY46.47 (CNY52.51)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY42.12 (CNY47.60)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --