您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

DS1677E+

实时时钟电路, 格式(日/日期/月/年 时:分:秒), 3线, 串行, 4.5 V至5.5 V电源, TSSOP-20

MAXIM INTEGRATED PRODUCTS DS1677E+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
DS1677E+
库存编号
2798732
技术数据表:
DS1677E+   Datasheet
查看所有技术文档

产品概述

The DS1677E+ from Maxim Integrated Products is a portable system controller in 20 pin TSSOP package. It is a circuit that incorporates many of the functions necessary for low-power portable products integrated into one chip. The device provides a RTC, NV RAM controller, microprocessor monitor, power-fail warning and a 3-channel, 8-bit ADC. Communication with the DS1677 is established through a simple 3-wire interface. The RTC provides seconds, minutes, hours, day, date, month and year information with leap year compensation. The RTC also provides an alarm interrupt. Automatic backup and write protection of an external SRAM is provided through the VCCO and CEO (active-low) pins. The backup energy source used to power the RTC is also used to retain RAM data in the absence of VCC through the VCCO pin. CEO (active-low), the chip-enable output to SRAM, is controlled during power transients to prevent data corruption.
  • Supply voltage range from 4.5V to 5.5V, battery voltage range from 2.5V to 3.7V
  • Power control circuitry supports system power-on from day/time alarm
  • Halts microprocessor during power-fail
  • Automatically restarts microprocessor after power failure
  • Monitors pushbutton for external override
  • Halts and resets an out-of-control microprocessor
  • 1.25V threshold detector for power-fail warning
  • UL recognized
  • Operating temperature range from 0°C to 70°C
  • Clock & Timing; Low-power portable

应用

时钟与计时

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
星期;日;月;年

:
时:分:秒

:
实时时钟RTC

:
4.5V

:
5.5V

:
TSSOP

:
20引脚

:
3线, 串行

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

64 有货 需要更多?

64 UK 有库存,可在 4-5 个工作日内交货

CNY63.91 ( CNY72.22  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY63.91 (CNY72.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY57.72 (CNY65.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY55.03 (CNY62.18)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY47.79 (CNY54.00)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY45.64 (CNY51.57)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY41.61 (CNY47.02)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY37.71 (CNY42.61)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --