您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

DS1687-3+

报警实时时钟芯片, 星期/日/月/年/世纪 时:分:秒, 多路复用, 2.7V至3.7V, EDIP-24

MAXIM INTEGRATED PRODUCTS DS1687-3+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
DS1687-3+
库存编号
2515429
技术数据表:
DS1687-3+   Datasheet
查看所有技术文档

产品概述

The DS1687-3+ is a real time clock with +3V operation in 24 pin EDIP package. It is designed as successors to the industry standard DS1285, DS1385, DS1485 and DS1585 PC RTCs. The device provides industry standard DS1285 clock function with +3V operation. The DS1687 incorporates a DS1685 chip, 32.768KHz crystal and lithium battery in a complete, self contained timekeeping EDIP package. The entire unit is fully tested such that a minimum of 10 years of timekeeping and data retention in the absence of VCC is provided. Power control circuitry allows the system to be powered on by an external stimulus such as a keyboard or by a time and date (wake-up) alarm. The PWR output pin can be triggered by one or either of these events and can be used to turn on an external power supply. It is used in embedded systems, utility meters, network hubs, bridges and routers. The crystal select bit allows RTC to operate with 6pF or 12.5pF crystal.
  • Supply voltage range from 2.7V to 3.7V
  • Operating temperature range from 0°C to 70°C
  • Incorporates industry standard DS1287 PC clock and enhanced features such as Y2K compliant
  • Time keeping current of 400nA
  • SMI recovery stack and multiplexed interface
  • Auxiliary battery input, RAM clear input, century register and date alarm register
  • Compatible with existing BIOS for original DS1287 functions
  • Timekeeping algorithm includes leap year compensation valid through 2099
  • UL recognized

应用

时钟与计时, 安全

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
星期;日;月;年;世纪

:
时:分:秒

:
实时时钟闹钟

:
2.7V

:
3.7V

:
EDIP

:
24引脚

:
复用

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-10-17

有货时请通知我

CNY121.04 ( CNY136.78  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY121.04 (CNY136.78)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY111.28 (CNY125.75)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY106.62 (CNY120.48)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY93.93 (CNY106.14)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY89.34 (CNY100.95)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY83.56 (CNY94.42)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY78.83 (CNY89.08)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --