您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

DS1831S+

微处理器监控器, 2 监视器, 1V-5.5V 电源, 低有效, 漏极开路, 4.63V 阈值, NSOIC-16

MAXIM INTEGRATED PRODUCTS DS1831S+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
DS1831S+
库存编号
2512308
技术数据表:
DS1831S+   Datasheet
查看所有技术文档

产品概述

The DS1831S+ is a multisupply Micromonitor chip in 16 pin NSOIC package. The DS1831 multisupply monitor and reset monitors up to four voltages such as 5V supply, 3.3V supply (or 3V) and two additional user configurable voltages respectively. The DS1831 provides the functions of detecting out of tolerance conditions on a 3.3V (or 3V) and 5V power supply and warning a processor-based system of impending power failure. DS1831 power for internal operation comes from the higher voltage level of the 3.3V input or the 5V input. One of these inputs must be greater than 1V for device operation.
  • Supply voltage range is 1V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Internal power is drawn from higher of either the IN5V input or the IN3.3V input
  • IN5V trip point (TOL5V = IN5V) is 4.63V, (TOL5V = GND) is 4.38V, (TOL5V = Float) is 4.15V
  • IN3.3V trip point (TOL3.3V = IN3.3V) is 3.06V, (TOL3.3V = GND) is 2.88V, (TOL3.3V = Float) is 2.55V
  • Output current is +10mA at 0.4V
  • Operating current is 80µA at 5.5V
  • Input capacitance is 5pF and output capacitance is 7pF
  • Excellent for systems designed to operate with multiple power supplies
  • Asserts resets during power transients

应用

系统监控

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
4.63V

:
2监控器/监视器

:
1V

:
5.5V

:
有功-低/漏极开路

:
NSOIC

:
16引脚

:
1.6s

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

34 有货 需要更多?

34 UK 有库存,可在 4-5 个工作日内交货

CNY45.74 ( CNY51.69  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY45.74 (CNY51.69)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY41.32 (CNY46.69)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY39.40 (CNY44.52)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY32.67 (CNY36.92)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY29.80 (CNY33.67)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY28.34 (CNY32.02)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --