您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

DS1832U+

芯片, 微处理器监控器, 5.5V, UMAX-8

MAXIM INTEGRATED PRODUCTS DS1832U+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
DS1832U+
库存编号
2512310
技术数据表:
DS1832U+   Datasheet
查看所有技术文档

产品概述

The DS1832U+ is a 3.3V MicroMonitor chip in 8 pin µMAX package. It monitors three vital conditions for microprocessor such as power supply, software execution and external override. First, a precision temperature compensated reference and comparator circuit monitor the status of VCC. When an out of tolerance condition occurs, an internal power fail signal is generated which forces reset to an active state. When VCC returns to an in-tolerance condition, the reset signals are kept in active state for minimum of 250ms to allow power supply and processor to stabilize. The second function of DS1832 is pushbutton reset control. It debounces pushbutton input and provides an active reset pulse width of 250ms minimum. The third function is a watchdog timer. The device has an internal timer that forces reset signals to active state if strobe input is not driven low prior to timeout. The watchdog timer function can be set to operate on timeout settings of approximately 150ms, 600ms, or 1.2sec.
  • Supply voltage range from 1V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Reset active time of 610ms, VCC trip point of 2.88V (TOL = GND) and 2.55V (TOL = VCC)
  • Eliminates need for discrete components
  • Pin compatible with DS1232 device
  • Halts & restarts an out of control microprocessor, holds it in check during power transients
  • Active-high, push-pull and active-low, push-pull reset output
  • Automatically restarts microprocessor after power failure
  • Monitors pushbutton for external override
  • Accurate 10% or 20% microprocessor power monitoring

应用

系统监控

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2.88V

:
1监控器/监视器

:
1V

:
5.5V

:
高电平有效, 推挽 / 低电平有效, 推挽

:
µMAX

:
8引脚

:
610ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY16.02 ( CNY18.10  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY16.02 (CNY18.10)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY14.08 (CNY15.91)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY13.25 (CNY14.97)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY11.59 (CNY13.10)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY11.25 (CNY12.71)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY10.91 (CNY12.33)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY10.49 (CNY11.85)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY10.15 (CNY11.47)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY10.01 (CNY11.31)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --