您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

DS5000-32-16+

微控制器, 16位, 16 MHz, 64 KB, 32 KB

MAXIM INTEGRATED PRODUCTS DS5000-32-16+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
DS5000-32-16+
库存编号
2517141

产品概述

The DS5000-32-16+ is a soft microcontroller module in 40 pin EDIP package. It is a fully 8051 compatible 8bit CMOS microcontroller that offers softness in all aspects of its application. This is accomplished through comprehensive use of non-volatile technology to preserve all information in the absence of system VCC. The internal program/data memory space is implemented using 32Kbytes of non-volatile CMOS SRAM. Furthermore, internal data registers and key configuration registers are also non-volatile. The clock keeps time to hundredth of second using an onboard crystal. It has crash proof operation which maintains all non-volatile memory and resources for over 10 years at room temperature in the absence of power. The DS5000 has on-chip full duplex serial I/O ports, two on-chip timer/event counters and 32 parallel I/O lines. The device is compatible with industry standard 8051 instruction set and pin-out.
  • Supply voltage range from 4.75V to 5.25V
  • Operating temperature range from 0°C to 70°C
  • Supports UART interface and watchdog timer
  • Adapts to task at hand
  • 16MHZ crystal speed and 32KB RAM
  • Capable of modifying its own program and/or data memory in end use
  • High reliability operation
  • Power fail reset and early warning power fail interrupt
  • Initial downloading of software in end system via on-chip serial port
  • Software security, executes encrypted software to prevent unauthorized disclosure

应用

嵌入式设计与开发

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
-

:
16位

:
16MHz

:
64KB

:
32KB

:
40引脚

:
EDIP

:
32输入

:
UART

:
4.75V

:
5.25V

:
DS5

:
DS5000

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

已停产

CNY588.92 ( CNY665.48  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY588.92 (CNY665.48)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY584.61 (CNY660.61)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY580.29 (CNY655.73)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY575.97 (CNY650.85)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY568.64 (CNY642.56)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --