您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

DS9097U-S09#..

连接器适配器, D Sub, 9 路, 插座, RJ11, 6 路, 插头

MAXIM INTEGRATED PRODUCTS DS9097U-S09#..
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
DS9097U-S09#..
库存编号
1379842
查看所有技术文档

产品概述

The DS9097U-S09# is an Universal 1-wire Com Port Adapter, RS-232 to 1-wire adapter, which performs RS-232 level conversion and actively generates the 1-wire communication signal. Together with an adequate software driver, it enables a windows-based PC to directly communicate with any 1-wire device connected to the adapter RJ11 port. The DB9 version reads and writes any non-EPROM 1-wire device. To write to EPROM devices, the DB25 version with external power supply is required. To a list of suitable 1-wire network cable, all DS9097U adapters are based on the DS2480B serial 1-wire line driver chip. The RXD/TXD polarity select input of the DS2480B is connected to VDD.
  • True-ground interface to an RS232 com port for reading and writing 1-wire® devices
  • Works with bipolar as well as unipolar logic signals
  • Compatible to com port of (±)5V to (±)12V (DB-9 version only) or (±)6V to (±)12V (DB-25 version)
  • Supports reading and writing at regular and overdrive speeds
  • Provides strong pullup to 5V for Temperature-, Crypto- and EEPROM 1-wire devices
  • Programs 1-wire EPROM devices (db-25 version with external 12V power supply only)
  • Communicates at data rates of 9.6 (default), 19.2, 57.6 and 115.2kbps
  • Standard DB-9 or DB-25 female connector and 6-lead RJ-11 connector

应用

通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
D Sub

:
9路

:
插座

:
RJ11

:
6路

:
插头

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

3 有货

3 Shanghai 有货,可次日送达(在 CST 下午 4.30 之前订购)

该库存量售罄后,将不再备货

CNY150.86 ( CNY170.47  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY150.86 (CNY170.47)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --