您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

DS9097U-S09#

iButton附件, 通用1-Wire COM端口适配器, 适用于1-Wire器件

MAXIM INTEGRATED PRODUCTS DS9097U-S09#
MAXIM INTEGRATED PRODUCTS DS9097U-S09#

图片仅用于图解说明,详见产品说明。

制造商产品编号:
DS9097U-S09#
库存编号
251875004
查看所有技术文档

产品概述

The DS9097U-S09# is an Universal 1-wire Com Port Adapter, RS-232 to 1-wire adapter, which performs RS-232 level conversion and actively generates the 1-wire communication signal. Together with an adequate software driver, it enables a windows-based PC to directly communicate with any 1-wire device connected to the adapter RJ11 port. The DB9 version reads and writes any non-EPROM 1-wire device. To write to EPROM devices, the DB25 version with external power supply is required. To a list of suitable 1-wire network cable, all DS9097U adapters are based on the DS2480B serial 1-wire line driver chip. The RXD/TXD polarity select input of the DS2480B is connected to VDD.
  • True-ground interface to an RS232 com port for reading and writing 1-wire® devices
  • Works with bipolar as well as unipolar logic signals
  • Compatible to com port of (±)5V to (±)12V (DB-9 version only) or (±)6V to (±)12V (DB-25 version)
  • Supports reading and writing at regular and overdrive speeds
  • Provides strong pullup to 5V for Temperature-, Crypto- and EEPROM 1-wire devices
  • Programs 1-wire EPROM devices (db-25 version with external 12V power supply only)
  • Communicates at data rates of 9.6 (default), 19.2, 57.6 and 115.2kbps
  • Standard DB-9 or DB-25 female connector and 6-lead RJ-11 connector

应用

通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
通用1线COM端口适配器

:
-

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

398 有货 需要更多?

101 从 SG 仓库发货,3-4 天内交货
297 从 UK 仓库发货,4-5 天内交货

CNY230.31 ( CNY260.25  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY230.31 (CNY260.25)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --