您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

ICL7663AEPA+

线性稳压器 - 可调

MAXIM INTEGRATED PRODUCTS ICL7663AEPA+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
ICL7663AEPA+
库存编号
2517096
查看所有技术文档

产品概述

The ICL7663AEPA+ is a low power, adjustable output, positive voltage linear regulator in 8 pin NSOIC package. It is a high efficiency programmable regulator with quiescent current of less than 10µA. The output voltage is set by two external resistors to any voltage in 1.3V to 16V range with an input voltage range of 1.5V to 16V. The ICL7663A is well suited for battery powered supplies where low quiescent current, 40mA output current capability, low Vin to Vout differential, logic input shutdown control, wide voltage range operation and current limiting is desired. In addition, the device has negative temperature coefficient output suitable for generating temperature compensated display drive voltage for multiplexed LCD display system. The ICL7663A is enhanced version of ICL7663 with 1% accurate voltage reference which eliminates the need for trimming the output voltage in most applications.
  • Monolithic, low power CMOS design
  • Operating temperature range from -40°C to 85°C
  • Low input to output voltage drop
  • Line regulation of 0.03%/V
  • Improved temperature coefficient of output voltage

应用

电源管理, 便携式器材

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
1.3V

:
16V

:
1.5V

:
16V

:
-

:
40mA

:
可调

:
DIP

:
8引脚

:
-40°C

:
85°C

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-3-28

有货时请通知我

CNY32.74 ( CNY37.00  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY32.74 (CNY37.00)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY29.42 (CNY33.24)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY27.82 (CNY31.44)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY22.88 (CNY25.85)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY20.52 (CNY23.19)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY19.79 (CNY22.36)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY18.56 (CNY20.97)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --