您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX30101ACCEVKIT#

评估模块, MAX30101高敏感度度脉搏血氧仪, 心率传感器, 可穿戴健康设备

MAXIM INTEGRATED PRODUCTS MAX30101ACCEVKIT#
MAXIM INTEGRATED PRODUCTS MAX30101ACCEVKIT#
360°
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX30101ACCEVKIT#
库存编号
2580784
查看所有技术文档

产品概述

The MAX30101ACCEVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX30101. It provides a proven design to evaluate the MAX30101 integrated pulse-oximetry and heart-rate monitor integrated circuit (IC). The EV kit consists of two boards. USBOSMB is the mother board and MAX30101DBEVKIT is the daughter board that includes the MAX30101 and an accelerometer. The EV kit is powered using the USB supply to generate +1.8V for the sensor and +4.5V for the internal LEDs of the MAX30101 and +3.3V for the accelerometer. It comes with a MAX30101EFD+ installed in a 14-pin OESIP package. Typical applications include fitness assistant devices and wearable devices.
  • Real-time monitoring
  • Flexible PCB design
  • Proven PCB layout
  • Fully assembled and tested

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
传感器

:
Maxim Integrated Products

:
MAX30101

:
脉搏血氧仪和心率监控器

:
USBOSMB 母板, 子板 MAX30101DBEVKIT, FFC线缆, 微型-USB线缆

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)
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
交付周期内将会有更多库存,大约为 21-12-27

有货时请通知我

CNY504.28 ( CNY569.84  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY504.28 (CNY569.84)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --