您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX3869EHJ+

激光二极管驱动器, SDH/SONET, 2.5Gbps, 3.14V至5.5V, TQFP-32

MAXIM INTEGRATED PRODUCTS MAX3869EHJ+

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX3869EHJ+
库存编号
251697904
查看所有技术文档

产品概述

The MAX3869EHJ+ is a +3.3V, 2.5Gbps SDH/SONET laser driver with current monitor and APC in 32 pin TQFP package. The complete, single +3.3V laser driver for SDH/SONET applications up to 2.5Gbps. The device accepts differential PECL data and clock inputs and provides bias and modulation currents for driving a laser. A synchronizing input latch can be used (if a clock signal is available) to reduce jitter. An automatic power control (APC) feedback loop is incorporated to maintain a constant average optical power over temperature and lifetime. The wide modulation current range of 5mA to 60mA and bias current of 1mA to 100mA are easy to program, making this product ideal for use in various SDH/SONET applications. The MAX3869 also provides enable control, two current monitors that are directly proportional to the laser bias and modulation currents and a failure-monitor output to indicate when the APC loop is unable to maintain the average optical power.
  • Supply voltage range is 3.14V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Supply current is 64mA at +3.3V
  • Bias current and modulation current monitors
  • Rise/fall time is 87ps
  • Automatic average power control with failure monitor
  • Complies with ANSI, ITU and bellcore SDH/SONET specifications
  • Enable control

应用

电源管理, 照明

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
v

:
TQFP

:
32引脚

:
3.14V

:
5.5V

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

266 有货 需要更多?

266 从 UK 仓库发货,4-5 天内交货

CNY106.81 ( CNY120.70  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY106.81 (CNY120.70)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --