您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX399CPE+

芯片, 4:1模拟多路复用器, 双路, 225R, 3V至15V, DIP-16

MAXIM INTEGRATED PRODUCTS MAX399CPE+

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX399CPE+
库存编号
2513867
技术数据表:
MAX399CPE+   Datasheet
查看所有技术文档

产品概述

The MAX399CPE+ is a precision, dual 4-channel, high performance CMOS analogue multiplexer in 16 pin DIP package. The precision monolithic CMOS analogue multiplexer (mux) offer low on-resistance which is matched within 6ohm between channels and remains flat over the specified analogue signal range (11ohm max). It also offers low leakage over temperature and fast switching speeds. Design improvements yield extremely low charge injection and electrostatic discharge protection (ESD) greater than 2000V. This mux operate with a single +3V to +15V supply or bipolar ±3V to ±8V supplies while retaining CMOS logic input compatibility and fast switching. CMOS inputs provide reduced input loading. The MAX399 is a pin compatible with the industry-standard DG408, DG409, DG508A and DG509A. Typical applications include sample and hold circuits, heads-up displays, guidance and control systems, military radios, battery-operated systems, PBX, PABX and audio signal routing.
  • Low on resistance is less than 100 ohm(max)
  • Operating temperature range from 0°C to 70°C
  • NO-off leakage current is 0.01nA at 25°C
  • COM-off leakage current is 0.1nA and COM-on leakage current is 0.2nA at 25°C
  • Low charge injection is less than 5pC
  • Low power consumption is less than 300µW
  • Transition time is 90ns at VNO = 3V
  • Rail to rail signal handling

应用

信号处理, 便携式器材, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
4:1

:
2电路

:
225ohm

:
3V至15V, ± 3V至± 8V

:
DIP

:
16引脚

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

36 有货

36 可于 4 至 5 个工作日内送达

该库存量售罄后,将不再备货

CNY57.35 ( CNY64.81  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY57.35 (CNY64.81)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY51.63 (CNY58.34)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --