您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX4081TAUA+

电流检测放大器, 高压侧, 1个放大器, 5 µA, µMAX, 8 引脚, -40 °C, 125 °C

MAXIM INTEGRATED PRODUCTS MAX4081TAUA+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX4081TAUA+
库存编号
2515254
查看所有技术文档

产品概述

The MAX4081TAUA+ is a 76V, high side, current sense amplifier with voltage output in 8 pin µMAX package. The device allows bidirectional current sensing applications, single output pin continuously monitors the transition from charge to discharge and avoids the need for a separate polarity output. It requires an external reference to set the zero-current output level (VSENSE = 0V). The charging current is represented by an output voltage from VREF to VCC while discharge current is given from VREF to GND. For maximum versatility, the 76V input voltage range applies independently to both supply voltage (VCC) and common-mode input voltage (VRS+). High side current monitoring does not interfere with the ground path of the load being measured, this makes the device particularly useful in wide range of high voltage systems. Device offer a high level of integration resulting in a simple, accurate and compact current sense solution.
  • Supply voltage range is 4.5V to 76V
  • Automotive temperature range from -40°C to 125°C
  • Independent operating supply voltage
  • Gain of current sense amplifier is 20V/V with gain accuracy of ±0.1% at 25°C
  • Bandwidth of amplifier is 150KHz, CMRR is 124dB at VRS+ = 4.5V to 76V
  • Low input offset voltage of 100µV at TA = +25°C, input bias current of 5µA at VCC = VRS+ = 76V
  • High Accuracy and low quiescent current
  • Supply current is 103µA
  • Minimizes required board space

应用

传感与仪器, 电机驱动与控制, 车用, 电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
5µA

:
µMAX

:
8引脚

:
-40°C

:
125°C

:
150kHz

:
4.5V

:
76V

:
100µV

:
124dB

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY18.75 ( CNY21.19  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY18.75 (CNY21.19)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY16.85 (CNY19.04)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY15.92 (CNY17.99)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY13.37 (CNY15.11)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --