您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX4131ESA+

运算放大器, 轨至轨输出, 1个放大器, 10 MHz, 4 V/µs, ± 1.35V至± 3.25V, 2.7V至6.5V, NSOIC, 8 引脚

MAXIM INTEGRATED PRODUCTS MAX4131ESA+
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX4131ESA+
库存编号
2510852
查看所有技术文档

产品概述

The MAX4131ESA+ is a single, wide bandwidth, low power, single supply rail to rail I/O operational amplifier (op-amp) in 8 pin NSOIC package. This device operate either in a single supply (+2.7V to +6.5V) or dual supplies (±1.35V to ±3.25V) with a common-mode voltage range that extends 250mV beyond VEE, VCC and capable of driving 250 ohm loads. This op-amp require only 900µA quiescent current per amplifier with its rail to rail input common-mode range and output swing, amplifier is ideal for low voltage, single supply operation. Although the minimum operating voltage is specified at 2.7V, the device typically operate down to 1.8V. In addition, low offset voltage and high speed make it ideal signal-conditioning stages for precision, low voltage and data acquisition systems. It is a 10MHz gain bandwidth product, characterized with a shutdown mode in which the outputs are placed in a high impedance state and the supply current is reduced to only 25µA per amplifier.
  • Stable with 500pF capacitive loads
  • Operating temperature range from -40°C to 85°C
  • Unity gain stable
  • No phase reversal for overdriven inputs
  • Input offset voltage of 200µV
  • Power supply rejection ratio of 100dB at VCC = 2.7V to 6.5V
  • Slew rate of 4V/µs

应用

信号处理, 传感与仪器, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
10MHz

:
4V/µs

:
± 1.35V至± 3.25V, 2.7V至6.5V

:
NSOIC

:
8引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY18.89 ( CNY21.35  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY18.89 (CNY21.35)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY16.96 (CNY19.16)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY16.03 (CNY18.11)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY13.36 (CNY15.10)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --