您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX4166EUA+

运算放大器, 1个放大器, 5 MHz, 2 V/µs, ± 1.35V至± 3.25V, 2.7V至6.5V, µMAX, 8 引脚

MAXIM INTEGRATED PRODUCTS MAX4166EUA+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX4166EUA+
库存编号
2799013
查看所有技术文档

产品概述

The MAX4166EUA+ from Maxim Integrated Products is a high output drive, precision, low power, single supply, rail to rail I/O single operational amplifier (op-amp) with shutdown in 8 pin µMAX package. Device has a shutdown mode that reduces supply current to 38µA per amplifier and places the outputs into a high impedance state. This single amplifier is ideal for portable audio applications, low voltage and battery powered systems as it features precision performance combined with high output current, wide input/output dynamic range and low power consumption makes it ideal for portable audio applications and other low voltage, battery powered systems. Applications include portable headphone speaker drivers, laptop/notebook computers, sound ports/cards, set-top boxes, cell phones, hands free car phones (kits), signal conditioning, digital to analogue converter buffers, transformer/line drivers and motor drivers.
  • Operate from a single 2.7V to 6.5V supply or from dual ±1.35V to ±3.25V supplies
  • Combines excellent DC accuracy with high output current drive
  • Minimum output drive capability is 80mA, operating temperature range from -40°C to 85°C
  • Rail to rail input common-mode voltage range and rail to rail output voltage swing
  • Supply current per amplifier is 1.2mA, input offset current of ±1nA
  • Gain bandwidth product is 5MHz at VCC = +2.7V to +6.5V, rail to rail inputs and outputs
  • 0.35µV input offset voltage at VCM = VEE to VCC, TA = 25°C, 120dB voltage gain at (RL = 100Kohm)
  • PSRR is 86dB at VCC = 2.7V to 6.5V, TA = +25°C, input bias current of ±50nA at TA = +25°C
  • No phase reversal for overdriven inputs, CMRR of 89dB at TA = +25°C
  • Unity gain stable for capacitive loads to 250pF, single supply operation

应用

信号处理, 便携式器材, 电机驱动与控制, 消费电子产品

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
5MHz

:
2V/µs

:
± 1.35V至± 3.25V, 2.7V至6.5V

:
µMAX

:
8引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-6-20

有货时请通知我

CNY18.85 ( CNY21.30  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY18.85 (CNY21.30)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY16.89 (CNY19.09)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY15.97 (CNY18.05)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY13.42 (CNY15.16)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --