您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX4241ESA+

运算放大器, 轨至轨输出, 1个放大器, 90 kHz, 40 V/ms, ± 0.9V至± 2.75V, 1.8V至5.5V, NSOIC, 8 引脚

MAXIM INTEGRATED PRODUCTS MAX4241ESA+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX4241ESA+
库存编号
2510858
查看所有技术文档

产品概述

The MAX4241ESA+ is a micropower, beyond the rail, single op-amp in 8 pin NSOIC package. This amplifier provides 90KHz gain bandwidth product and 40V/ms slew rate while using only 10µA of supply current per amplifier. Although the minimum operating voltage is specified at 1.8V, this device typically operates down to 1.5V. The combination of ultra low voltage operation, beyond the rails inputs, rail to rail outputs and ultra low power consumption make it ideal for two cell battery powered system. It has an input common mode range that extends 200mV beyond each rail and output typically swing to within 9mV of rails with 100Kohm load. Beyond the rails input and rail to rail output characteristics allow full power supply voltage to be used for signal range. The combination of low input offset voltage, low input bias current and high open loop gain makes MAX4241 suitable for low power/low voltage precision applications. It is used in digital scales, strain gauges and sensor amplifiers.
  • Supply voltage range from 1.8V to 5.5V, ±0.9V to ±2.75V
  • Operating temperature range from -40°C to 85°C
  • Ultra low power consumption and 1µA shutdown mode
  • CMRR of 94dB at VCC = 5V and PSRR of 85dB at 1.8V <= VCC <= 5.5V
  • Up to 200000hours operation from two AA alkaline cells
  • Beyond the rails input common mode range
  • Input offset current of ±0.5nA
  • No phase reversal for overdriven inputs
  • Input offset voltage of ±0.2mV and input bias current of ±2nA
  • Unity gain stable for capacitive loads up to 200pF

应用

信号处理, 便携式器材, 消费电子产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
90kHz

:
40V/ms

:
± 0.9V至± 2.75V, 1.8V至5.5V

:
NSOIC

:
8引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY15.66 ( CNY17.70  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY15.66 (CNY17.70)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY14.06 (CNY15.89)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY13.29 (CNY15.02)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY11.36 (CNY12.84)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --