您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX4265ESA+

运算放大器, SFDR性能, 1个放大器, 400 MHz, 900 V/µs, 4.5V 至 8V, NSOIC, 8 引脚

MAXIM INTEGRATED PRODUCTS MAX4265ESA+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX4265ESA+
库存编号
2510862
查看所有技术文档

产品概述

The MAX4265ESA+ is an ultra low distortion, +5V, single op-amp with disable function in 8 pin NSOIC package. This voltage feedback op-amp is capable of driving 100 ohm load while maintaining ultra low distortion over a wide bandwidth. It offers superior spurious free dynamic range (SFDR) performance of -90dBc at 5MHz The input voltage noise density is 8nV/√Hz while operating from single 4.5V to 8V supply or from dual ±2.25V to ±4V supplies. These features make the MAX4265 ideal for use in high performance applications that require low distortion and wide bandwidth. For additional power savings, this amplifier has low power disable mode that reduces supply current and places outputs in a high impedance state. It is used in base station amplifiers, IF amplifiers, high frequency ADC drivers, high speed DAC buffers and RF telecom applications.
  • Input bias current of 3.5µA and input offset current of 0.1µA
  • Operating temperature range from -40°C to 85°C
  • Unity gain stable and 35dBm IP3 (fC = 20MHz)
  • PSRR of 85dB (VCC=4.5V to 8V), open loop voltage gain of 95dB (1.75V <= VOUT <= 3.25V) & CMRR of 85dB
  • Voltage noise density of 8nV/√Hz and output driving capability of ±45mA
  • 900V/µs slew rate and 400MHz -3dB bandwidth
  • Quiescent supply current (per amplifier) of 28mA in normal mode and 1.6mA in disable mode
  • Disable mode places outputs in high impedance state
  • Full power bandwidth of 270MHz, 80MHz 0.1dB gain flatness and 15ns settling time (0.1%)
  • Input offset voltage of 1mV and input offset voltage drift of 1.5µV/°C

应用

信号处理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
400MHz

:
900V/µs

:
4.5V 至 8V

:
NSOIC

:
8引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY32.92 ( CNY37.20  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY32.92 (CNY37.20)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY29.60 (CNY33.45)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY29.53 (CNY33.37)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY29.33 (CNY33.14)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
200+ CNY29.05 (CNY32.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY28.85 (CNY32.60)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY28.09 (CNY31.74)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY27.19 (CNY30.72)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --