您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX4374FESD+

电流检测放大器, 高压侧, 微功率, 1个放大器, 2.5 µA, NSOIC, 14 引脚, -40 °C, 85 °C

MAXIM INTEGRATED PRODUCTS MAX4374FESD+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX4374FESD+
库存编号
2515259
查看所有技术文档

产品概述

The MAX4374FESD+ is a low cost, micropower, high side current sense supervisor in 14 pin NSOIC package. This device contains a high side current sense amplifier, bandgap reference and comparator with latching output to monitor a supply for an overcurrent condition. It features a voltage output that eliminates the need for gain-setting resistors making it ideal for notebook computers, cell phones and other systems where battery/DC current monitoring is critical. High-side current monitoring is especially useful in battery-powered systems since it does not interfere with the ground path of the battery charger. The 0 to +28V input common-mode range is independent of the supply voltage which ensures that the current sense feedback remains viable even when connected to a battery pack in deep discharge. The comparator output of the MAX4374 is latched to provide a turn-off flag that doesn't oscillate. It contains a second comparator for use in window-detection functions.
  • Supply voltage range is 2.7V to 28V
  • Operating temperature range from -40°C to 85°C
  • Input offset voltage is 1mV maximum
  • Full scale accuracy is 2%
  • Internal bandgap reference is ±1.6% accuracy
  • Supply current is 50µA
  • Common mode rejection is 85dB
  • Gain is +50V/V and -3dB bandwidth is 120KHz

应用

信号处理, 便携式器材

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
2.5µA

:
NSOIC

:
14引脚

:
-40°C

:
85°C

:
200kHz

:
2.7V

:
28V

:
100µV

:
85dB

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

23 有货 需要更多?

23 UK 有库存,可在 4-5 个工作日内交货

CNY24.70 ( CNY27.91  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY24.70 (CNY27.91)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY22.09 (CNY24.96)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY20.70 (CNY23.39)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY19.67 (CNY22.23)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY19.60 (CNY22.15)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY19.26 (CNY21.76)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY18.78 (CNY21.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY18.15 (CNY20.51)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --