您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX44009EVKIT#

评估套件MAX44009行业最低功率环境光传感器, I²C/ SMBus接口

MAXIM INTEGRATED PRODUCTS MAX44009EVKIT#
MAXIM INTEGRATED PRODUCTS MAX44009EVKIT#
360°
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX44009EVKIT#
库存编号
2729085
查看所有技术文档

产品概述

The MAX44009EVKIT# from Maxim Integrated products is an evaluation Kit for MAX44009 industry's lowest power ambient light sensor with ADC. The MAX44009 ambient light sensor features an I2C digital output that is ideal for a number of portable applications. This surface mount PCB that evaluates the MAX44009 low power ambient light sensor. The EV kit can be powered directly from the universal serial bus (USB) or from a single supply voltage of 1.7V to 3.6V. It provides an on-board I2C/SMBus interface and is connected to the computer through the USB port. The EV kit includes Windows XP, Windows Vista and Windows 7 compatible software that provides a simple user interface for exercising the device's features. The program is menu driven and offers a graphical user interface (GUI) complete with control buttons and status displays. The on-board device can also be controlled by an external master allowing users to test different code implementations to interface with the part.
  • Powered directly from a USB port
  • On-board microcontroller to generate I2C commands
  • Easy to use, menu driven software
  • Surface mount components
  • Proven PCB layout
  • Fully assembled and tested

应用

传感与仪器, 消费电子产品, 安全, 便携式器材

内容

MAX44009 evaluation board, Software.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
传感 -图片, 光线

:
Maxim Integrated Products

:
MAX44009

:
光传感器

:
评估套件MAX44009

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (3)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

已停产

CNY793.34 ( CNY896.47  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY793.34 (CNY896.47)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --