您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX4428EPA+

MOSFET驱动器, 4.5V-18V电源, 1.5A输出, DIP-8

MAXIM INTEGRATED PRODUCTS MAX4428EPA+
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX4428EPA+
库存编号
2516372
查看所有技术文档

产品概述

The MAX4428EPA+ is a dual monolithic high speed 1.5A MOSFET driver in 8 pin DIP package. It contains one inverting section and one non-inverting section MOSFET driver designed to translate TTL/CMOS inputs to high voltage/current outputs. The delay time is nearly independent of VDD. The high current output drivers rapidly charge and discharge the gate capacitance of even the largest power MOSFETs to within millivolts of the supply rails. This produces the power MOSFETs minimum on resistance. The high speed minimizes power losses in switching power supplies and DC to DC converters.
  • Supply voltage range from 4.5V to 18V
  • Operating temperature range from -40°C to 85°C
  • Fast rise and fall times typically 20ns with 1000pF load at TA=25°C
  • Low power consumption is 1.8mA with logic 1 input and 200µA with logic 0 input
  • Latch-up protection withstands greater than 500mA reverse current
  • Shorter delay time tD1 is 10ns and tD2 is 25ns at TA=25°C

应用

电源管理, 电机驱动与控制

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2放大器

:
高压侧和低压侧

:
MOSFET

:
8引脚

:
DIP

:
反相, 非反相

:
1.5A

:
1.5A

:
4.5V

:
18V

:
-40°C

:
85°C

:
10ns

:
25ns

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-5-23

有货时请通知我

CNY33.92 ( CNY38.33  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY33.92 (CNY38.33)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY30.62 (CNY34.60)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY29.20 (CNY33.00)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY24.22 (CNY27.37)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY23.38 (CNY26.42)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --