您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX4492AUD+

运算放大器, 轨至轨输入输出, 4个放大器, 10 MHz, 10 V/µs, ± 1.35V 至 ± 2.75V, 2.7V 至 5.5V, TSSOP, 14 引脚

MAXIM INTEGRATED PRODUCTS MAX4492AUD+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX4492AUD+
库存编号
2510897
查看所有技术文档

产品概述

The MAX4492AUD+ is a quad, high slew rate, rail to rail I/O operational amplifier (op-amp) in 14 pin TSSOP package. This low cost CMOS op-amp has rail to rail input and output capability from either a single 2.7V to 5.5V supply or dual ±1.35V to ±2.75V supplies. This amplifier exhibits high slew rate of 10V/µs and gain bandwidth product of 10MHz. It can drive 2Kohm resistive loads to within 55mV of either supply rail and remain unity gain stable with capacitive loads up to 300pF. The MAX4492 is used in battery powered instruments, sensor amplifiers, RF power amplifiers control, high side/low side current sensors and low power/low voltage applications.
  • Supply current (per amplifier) of 0.8mA
  • Automotive temperature range from -40°C to 125°C
  • Input bias current of 50pA
  • Input offset voltage of ±1.5mV at TA = +25°C
  • Input offset current of ±0.05nA
  • Common mode rejection ratio (CMRR) of 75dB (VSS <= VCM <= VDD)
  • Power supply rejection ratio (PSRR) of 100dB (2.7V <= VDD <= 5.5V)

应用

信号处理, 便携式器材, 音频

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
4个放大器

:
10MHz

:
10V/µs

:
± 1.35V 至 ± 2.75V, 2.7V 至 5.5V

:
TSSOP

:
14引脚

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY26.57 ( CNY30.02  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY26.57 (CNY30.02)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY23.87 (CNY26.97)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY22.56 (CNY25.49)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY19.24 (CNY21.74)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --