您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX4501EXK+T

模拟开关, 1 放大器, SPST - 常开, 250 ohm, 2V 至 12V, SC-70, 5 引脚

MAXIM INTEGRATED PRODUCTS MAX4501EXK+T
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX4501EXK+T
库存编号
2799038
查看所有技术文档

产品概述

The MAX4501EXK+T from Maxim Integrated Products is a low-voltage, SPST, CMOS analogue switch in 5 pin SC-70 package. It is a single-pole/single-throw (SPST), low-voltage, single-supply, CMOS analogue switch. This CMOS switch can operate continuously with a single supply between +2V and +12V. This switch can handle Rail to Rail® analogue signals. The off-leakage current is only 1nA at +25°C or 10nA at +85°C. The digital input has 0.8V and 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a single +5V supply. It is used in battery-operated equipment, audio and video signal routing, low-voltage data-acquisition systems, communications circuits, PCMCIA cards cellular phones and modems.
  • On-resistance is 250 ohm at +5V
  • Low on-leakage current of 2nA at +25°C and 20nA at +85°C
  • Low charge injection of 10pC
  • Fast switching speed of tON = 75ns, tOFF = 50ns
  • Operating temperature range from -40°C to +85°C

应用

信号处理, 通信与网络, 便携式器材

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1放大器

:
SPST - 常开

:
250ohm

:
2V 至 12V

:
SC-70

:
5引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

669 有货 需要更多?

669 UK 有库存,可在 4-5 个工作日内交货

CNY16.84 ( CNY19.03  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY16.84 (CNY19.03)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY15.14 (CNY17.11)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY14.28 (CNY16.14)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY12.16 (CNY13.74)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY11.43 (CNY12.92)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY9.99 (CNY11.29)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY8.28 (CNY9.36)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --