您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX4530EAP+

芯片, 8:1模拟多路复用器, 单路, 500R, 2V至12V, SSOP-20

MAXIM INTEGRATED PRODUCTS MAX4530EAP+
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX4530EAP+
库存编号
2513737
查看所有技术文档

产品概述

The MAX4530EAP+ is a low voltage, CMOS analogue multiplexer with enable inputs and address latching in 20 pin SSOP package. This CMOS analogue IC is configured as an 8-channel multiplexer. This device has two complementary switch enable inputs and address latching, it operates from a single supply or dual supplies, on-resistance of 150 ohm (max) is matched between switches to 8ohm (max). Each switch can handle rail to rail analogue signals. Off-leakage current is only 1nA at TA = +25°C and 50nA at TA = +85°C. Digital inputs have 0.8V and 2.4V logic thresholds, ensuring both TTL and CMOS-logic compatibility when using ±5V or a single +5V supply. It is used in battery-operated equipment, data acquisition, test equipment, avionics and ATE equipment.
  • Supply voltage range is 2V to 12V, ± 2V to ± 6V
  • Operating temperature range from -40°C to 85°C
  • Pin Compatible with 74HC4351/74HC4352/74HC4353
  • Signal paths with ±5V supplies is 75ohm
  • Signal paths with +5V supply is 150 ohm
  • Rail to rail signal handling
  • tON and tOFF = 150ns and 120ns at ±4.5V
  • Power consumption is <1µW
  • ESD protection per method 3015.7 >2KV
  • Charge injection is 5pC (max)

应用

信号处理, 便携式器材, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
8:1

:
1电路

:
500ohm

:
2V 至 12V, ± 2V 至 ± 6V

:
SSOP

:
20引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY19.57 ( CNY22.11  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY19.57 (CNY22.11)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY17.55 (CNY19.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY16.60 (CNY18.76)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY13.65 (CNY15.42)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY13.36 (CNY15.10)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --