您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX4541EUA+

模拟开关, 低电压, 2 放大器, SPST - 常开, 125 ohm, 2.7V 至 12V, µMAX, 8 引脚

MAXIM INTEGRATED PRODUCTS MAX4541EUA+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX4541EUA+
库存编号
2513026
查看所有技术文档

产品概述

The MAX4541EUA+ is a precision, dual SPST analogue switch in 8 pin µMAX package. It is designed to operate from a single +2.7V to +12V supply and has a low power consumption of 5µW makes it ideal for battery powered equipment. When powered from a +5V supply, the device offers 2ohm max matching between channels, 60 ohm max on-resistance (RON) and 6ohm max RON flatness. This switch also offers 5pC max charge injection and a minimum of 2000V ESD protection per method 3015.7. Typical applications include battery operated systems, sample and hold circuits, heads-up displays, guidance and control systems, audio and video switching, military radios, +3V/+5V DACs and ADCs, PBX, PABX, cell phones, ultrasound and pagers.
  • Low leakage current of 100pA max
  • Operating temperature range from -40°C to 85°C
  • Two normally open (NO) switches
  • TTL/CMOS logic compatible
  • Fast switching speeds of tON <= 100ns, tOFF <= 75ns at +5V supply

应用

信号处理, 通信与网络, 便携式器材

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2放大器

:
SPST - 常开

:
125ohm

:
2.7V 至 12V

:
µMAX

:
8引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY10.72 ( CNY12.11  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY10.72 (CNY12.11)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY9.65 (CNY10.90)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY9.10 (CNY10.28)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY7.28 (CNY8.23)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY6.70 (CNY7.57)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --