您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX4580CAE+

模拟开关, CMOS, 2 放大器, SPST - 常闭, 3 ohm, 4.5V 至 36V, ± 4.5V 至 ± 20V, SSOP, 16 引脚

MAXIM INTEGRATED PRODUCTS MAX4580CAE+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX4580CAE+
库存编号
2512895
查看所有技术文档

产品概述

The MAX4580CAE+ is a dual SPST, CMOS analogue switch in 16 pin SSOP package. The on-resistance of device is matched between switches to 0.4ohm (max) and is flat (0.4ohm max) over the specified signal range. All digital inputs have +0.8V and +2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using a +12V single supply or ±15V dual supplies. This analogue switch is ideal in low distortion applications and is preferred solution over mechanical relays in automatic test equipment or an application where current switching is required as it has low power requirements, requires less board space and is more reliable than mechanical relays. This device is used in reed relay replacement, test equipment and PBX, PABX systems.
  • Supply voltage range is 4.5V to 36V, ±4.5V to ±20V
  • Operating temperature range from 0°C to 70°C
  • Maximum on-resistance is 3ohm at TA = +25°C (single supply)
  • Rail to rail signal handling
  • ESD protection per method 3015.7 is > 2KV
  • Maximum off-leakage current is only 2.5nA at +85°C and 0.5nA at TA = +25°C
  • Two NC (normally closed) switches
  • Turn-on & turn-off time is 150ns & 200ns at TA = +25°C (single supply)
  • Charge injection is 40pC at TA = +25°C & crosstalk is -65dB at TA = +25°C (single supply)
  • On-capacitance is 275pF

应用

信号处理, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2放大器

:
SPST - 常闭

:
3ohm

:
4.5V 至 36V, ± 4.5V 至 ± 20V

:
SSOP

:
16引脚

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY88.42 ( CNY99.91  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY88.42 (CNY99.91)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --