您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 

MAX4615CUD+

模拟开关, 4 放大器, SPST - 常闭, 20 ohm, 2V 至 5.5V, TSSOP, 14 引脚

MAX4615CUD+ - 模拟开关, 4 放大器, SPST - 常闭, 20 ohm, 2V 至 5.5V, TSSOP, 14 引脚

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX4615CUD+
库存编号
2799066
库存数:
已停产
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
70

:
0

:
0

:
70

:
SPST - 常闭

:
SPST - NC

:
4

:
4

:
20

:
20

:
2V to 5.5V

:
2V 至 5.5V

:
TSSOP

:
TSSOP

:
14

:
14

:
-

:
-

:
-

:
-

:
MSL 1 - Unlimited

:
No SVHC (15-Jan-2018)

:
No SVHC (15-Jan-2018)

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

产品概述

The MAX4615CUD+ from Maxim Integrated Products is a low voltage, high-speed, quad, SPST CMOS analogue switch in 14 pin TSSOP package. The analogue switch is pin compatible with the industry-standard 74HC4066/MAX4610 analogue switches. The on-resistance (10 ohm max) is matched between switches to 1ohm max and is flat (1ohm max) over the specified signal range. Each switch handles V+ to GND analogue signal levels. Maximum off-leakage current is only 1nA at TA = +25°C and 6nA at TA = +85°C. MAX4615 has four normally closed (NC) switches. This CMOS switch operates from a single +2V to +5.5V supply. All digital inputs have +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS logic compatibility when using a single +5V supply. Typical applications include battery-operated equipment, audio/video signal routing, low voltage data-acquisition systems, sample and hold circuits and communication circuits.
  • Fast switching time of 12ns tON, 10ns tOFF
  • Less than 6nA off-leakage current over temperature (TA = +85°C)
  • Charge injection is 6.5pC
  • Off isolation is -85dB at RL = 50 ohm, f = 100KHz, TA = +25°C
  • Crosstalk is -96dB at RL = 50 ohm, f = 100KHz, TA = +25°C
  • On-channel bandwidth is 70MHz
  • Operating temperature range from 0°C to 70°C

应用

信号处理, 便携式器材, 通信与网络, 消费电子产品

已停产

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。