您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX4618EUE+

芯片, 4:1模拟多路复用器, 双路, 60R, 2V至5.5V, TSSOP-16

MAXIM INTEGRATED PRODUCTS MAX4618EUE+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX4618EUE+
库存编号
2513721
查看所有技术文档

产品概述

The MAX4618EUE+ is a high speed, low voltage, CMOS analogue multiplexer/switch in 16 pin TSSOP package. This two 4 channel multiplexer has two supply pins, VCC and GND which are used to drive the internal CMOS switch and set the limits of analogue voltage on any switch. Reverse ESD protection diodes are internally connected between each analogue signal pin and both VCC and GND. If any analogue signal exceeds VCC or GND, one of these diodes conducts. Device is pin compatible with industry standard 74HC4051/74HC4052/74HC4053 and MAX4581/MAX4582/MAX4583.
  • Supply voltage range is 2V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • TTL/CMOS-logic compatible
  • Maximum switch on-resistance is 60 ohm at TA = +25°C, VCC = +2.5V
  • On-resistance match between channels (single +5V supply) is 1ohm
  • Low off-leakage current is 1nA at TA = +25°C
  • Maximum on-resistance is 10 ohm (+5V Supply) and 20 ohm (+3V Supply)
  • Low crosstalk is less than -96dB
  • High off-isolation is less than -93dB
  • Low distortion is less than 0.017% (600 ohm)

应用

信号处理, 便携式器材, 通信与网络

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
4:1

:
2电路

:
60ohm

:
2V 至 5.5V

:
TSSOP

:
16引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-4-4

有货时请通知我

CNY20.48 ( CNY23.14  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY20.48 (CNY23.14)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY18.41 (CNY20.80)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY17.41 (CNY19.67)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY14.32 (CNY16.18)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY14.08 (CNY15.91)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --