您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 
Low

MAX4645EUK+T - 

模拟开关, 低电压, 1 放大器, SPST - 常开, 3.5 ohm, 1.8V 至 5V, SOT-23, 5 引脚

MAX4645EUK+T - 模拟开关, 低电压, 1 放大器, SPST - 常开, 3.5 ohm, 1.8V 至 5V, SOT-23, 5 引脚

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX4645EUK+T
库存编号
2513218
查看所有技术文档

产品概述

The MAX4645EUK+T is a fast, low voltage, 2.5ohm, SPST, CMOS analogue switch in 5 pin SOT-23 package. It is a normally open (NO) switch, features 2.5ohm typical on-resistance (RON) from +5V supply. RON is flat (0.4ohm max) over the specified signal range. Each switch can handle Rail-to-Rail analogue signals. Off-leakage current is 0.25nA (max) at +25°C. This analogue switch is ideal in low-distortion applications and the preferred solution over mechanical relays in automated test equipment or applications where current switching is required. They have low power requirements with less board space and is more reliable than mechanical relays. This switch operates from a +1.8V to +5V single supply making it ideal for use in battery powered applications. It is also used in sample and hold circuits, audio/video signal routing, relay replacement, low voltage data-acquisition systems and communications circuits.
  • Maximum on-resistance (RON) of 3.5ohm at +3V supply, 2.5ohm at +5V supply
  • Operating temperature range from -40°C to 85°C
  • Low RON flatness is 0.4ohm (max) at single +5V supply
  • Low distortion of 0.014% (typ)
  • Off-isolation at 1MHz is -75dB
  • TTL/CMOS-logic compatible
  • Low leakage currents of ±0.25nA at +25°C
  • Audio/Video Signal Routing; Battery-Powered Systems; Communications Circuits; Low-Voltage Data-Acquisition Systems; Relay Replacement; Sample-and-Hold Circuits

应用

信号处理, 便携式器材

产品信息

:
1放大器
:
SPST - 常开
:
3.5ohm
:
1.8V 至 5V
:
SOT-23
:
5引脚
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

关联产品

比较选定的物品

相关搜索

包装类型 切割卷带

2,370 有货

2,370 可于 4 至 5 个工作日内送达
 
查看库存和交货日期

更多现货于本周 19-11-18 开始发售

CNY18.57 ( CNY20.98 含增值税)

定价不可用。 请联系客户服务

包装规格:
每卷
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY18.57 (CNY20.98)
  ( )
10+ CNY16.67 (CNY18.84)
  ( )
25+ CNY15.79 (CNY17.84)
  ( )
50+ CNY13.13 (CNY14.84)
  ( )
100+ CNY12.11 (CNY13.68)
  ( )
250+ CNY11.50 (CNY13.00)
  ( )
500+ CNY11.09 (CNY12.53)
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。