您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX4690CPE+

模拟开关, CMOS, 2 放大器, SPST - 常开, 3 ohm, 4.5V 至 30V, ± 4.5V 至 ± 20V, DIP, 16 引脚

MAXIM INTEGRATED PRODUCTS MAX4690CPE+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX4690CPE+
库存编号
2513150
查看所有技术文档

产品概述

The MAX4690CPE+ is a 1.25ohm, dual SPST, CMOS analogue switch in 16 pin DIP package. It has low on-resistance of 1.25ohm (max), on-resistance is matched between switch to 0.3ohm (max) and is flat (0.3ohm max) over the specified signal range. This analogue switch is ideal in low distortion applications and is preferred solution over mechanical relays in automatic test equipment or applications where current switching is required. It features low power requirements and is more reliable than mechanical relays. It is used in reed relay replacement, test equipment, sample and hold circuits, communication systems, PBX, PABX systems and data acquisition systems.
  • Supply voltage range is 4.5V to 30V, ±4.5V to ±20V
  • Operating temperature range from 0°C to 70°C
  • Two NO (normally open) switches
  • TTL/CMOS compatible control inputs
  • ESD protection per method 3015.7 is > 2KV
  • Maximum off-leakage current is 5nA at +85°C
  • Rail to rail signal handling

应用

信号处理, 测试与测量, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2放大器

:
SPST - 常开

:
3ohm

:
4.5V 至 30V, ± 4.5V 至 ± 20V

:
DIP

:
16引脚

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-2-7

有货时请通知我

CNY77.23 ( CNY87.27  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY77.23 (CNY87.27)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY70.98 (CNY80.21)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY68.05 (CNY76.90)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY67.12 (CNY75.85)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --