您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX485EESA+.

线路接收器, RS422/RS485, 4.75V-5.25电源, SOIC-8

MAXIM INTEGRATED PRODUCTS MAX485EESA+.
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX485EESA+.
库存编号
1379973
查看所有技术文档

MAX485EESA+. 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The MAX485EESA+ is a Low-power Transceiver for RS-485 and RS-422 communications in harsh environments. Each driver output and receiver input is protected against ±15kV electro-static discharge (ESD) shocks, without latch-up. These parts contain one driver and one receiver. The driver slew rates of the MAX485E is not limited, allowing them to transmit up to 2.5Mbps. These transceivers draw as little as 120µA supply current when unloaded or when fully loaded with disabled drivers. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places their outputs into a high-impedance state. The MAX485E is designed for half-duplex applications.

应用

通信与网络, 工业

警告

ESD sensitive device, take proper precaution while handling the device.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
线路驱动器/接收器

:
RS422, RS485

:
1驱动器

:
1Receivers

:
4.75V

:
5.25V

:
SOIC

:
8引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY28.36 ( CNY32.05  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY28.36 (CNY32.05)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY25.47 (CNY28.78)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY24.09 (CNY27.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY20.26 (CNY22.89)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --