您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX494ESD+

运算放大器, 轨至轨输入输出, 4个放大器, 500 kHz, 0.2 V/µs, ± 1.35V至± 3V, 2.7V至6V, NSOIC, 14 引脚

MAXIM INTEGRATED PRODUCTS MAX494ESD+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX494ESD+
库存编号
2510963
技术数据表:
MAX494ESD+   Datasheet
查看所有技术文档

产品概述

The MAX494ESD+ is a quad, micropower, single supply, rail to rail op-amp in 14 pin NSOIC package. The operational amplifier combines excellent DC accuracy with rail to rail operation at the input and output. Since the common mode voltage extends from VCC to VEE, the device can operate from either a single 2.7V to 6V supply or split supplies ±1.35V to ±3V. Each op-amp requires less than 150µA supply current. Even with the low current, the op-amps are capable of driving a 1Kohm load and the input referred voltage noise is only 25nV/√Hz. In addition, these op-amps can drive loads in excess of 1nF. The precision performance of the MAX494 combined with its wide input and output dynamic range, low voltage, single supply operation and low supply current make it an ideal choice for battery operated equipment, signal conditioning, data acquisition and low voltage applications.
  • Rail to rail output swing and rail to rail input common mode voltage range
  • Operating temperature range from -40°C to 85°C
  • No phase reversal for overdriven inputs
  • Offset voltage is 200µV
  • Maximum quiescent current per op-amp is 150µA
  • Gain bandwidth product is 500KHz
  • High voltage gain is 108dB
  • High common mode rejection ratio is 90dB and power supply rejection ratio is 110dB
  • Drives large capacitive loads

应用

信号处理, 便携式器材

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
4个放大器

:
500kHz

:
0.2V/µs

:
± 1.35V至± 3V, 2.7V至6V

:
NSOIC

:
14引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-5-9

有货时请通知我

CNY62.77 ( CNY70.93  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY62.77 (CNY70.93)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY57.72 (CNY65.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY56.57 (CNY63.92)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --