您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX500BCPE+

数模转换器, 精准, 8 bit, I2C, 11.4V 至 16.5V, 14.25V 至 15.75V, DIP, 16 引脚

MAXIM INTEGRATED PRODUCTS MAX500BCPE+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX500BCPE+
库存编号
2514886
查看所有技术文档

产品概述

The MAX500BCPE+ is a CMOS, quad, voltage output 8bit digital to analogue converter (DAC) in 16 pin DIP package. This serial DAC includes four output buffer amplifiers and input logic for an easy to use two or three wire cascadable serial interface. In a system with several MAX500B devices, only one serial data line is required to load all the DACs by cascading them. The MAX500B contains double buffered logic and 10bit shift register that allows all four DACs to be updated simultaneously using one control signal. There are three reference inputs so the range of two of DACs can be independently set while other two DACs track each other. The device achieves 8bit performance over the full operating temperature range without external trimming. It is used in minimum component count, analogue systems, digital offset/gain adjustment, arbitrary function generators and automatic test equipments.
  • Supply voltage range from 11.4V to 16.5V, 14.25V to 15.75V
  • Operating temperature range from 0°C to 70°C
  • Supports I2C interface
  • Positive supply current of 10mA at TA = +25°C with single supply
  • Buffered voltage outputs, double buffered digital inputs
  • Microprocessor and TTL/CMOS compatible
  • No external adjustments is required
  • Total unadjusted error of ±2LSB and full scale error of ±1LSB with single supply
  • Relative accuracy of ±1LSB and differential nonlinearity of ±1LSB (monotonic) with single supply
  • Voltage output slew rate of 8V/µs with dual supply

应用

信号处理, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
8bit

:
-

:
I2C

:
11.4V 至 16.5V, 14.25V 至 15.75V

:
DIP

:
16引脚

:
串行

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY90.69 ( CNY102.48  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY90.69 (CNY102.48)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY83.36 (CNY94.20)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY79.90 (CNY90.29)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY78.75 (CNY88.99)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --