您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX5035BUPA+

降压开关稳压器, 固定, 7.5V-76V输入, 5V/1A输出,125 kHz, DIP-8

MAXIM INTEGRATED PRODUCTS MAX5035BUPA+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX5035BUPA+
库存编号
2513997
查看所有技术文档

产品概述

The MAX5035BUPA+ is a 1A, 76V, high efficiency MAXPower step-down DC-DC converter in 8 pin DIP package. This DC-DC converter operates from a 7.5V to 76V input voltage range. A unique voltage-mode control scheme with voltage feed-forward and an internal switching DMOSFET provides high efficiency over a wide input voltage range. This pulse width modulated converter operates at a fixed 125KHz switching frequency. The device also features automatic pulse-skipping mode to provide low quiescent current and high efficiency at light loads. Under no load, it consumes only 270µA and in shutdown mode, consumes only 10µA. The IC also features undervoltage lockout, cycle-by-cycle current limit, hiccup mode output short circuit protection and thermal shutdown. The device uses an internal low on-resistance, high voltage, DMOS transistor to obtain high efficiency and reduce overall system cost.
  • Fixed 5V output voltage
  • Output current of 1A
  • Efficiency up to 90% at VIN = 12V, ILOAD = 0.5A
  • Internal 0.4ohm high-side DMOS FET
  • Internal frequency compensation
  • Undervoltage lockout of 5.2V
  • Maximum quiescent supply current is 440µA at VFB = 5.5V, VIN = 7.5V to 76V,
  • Load regulation is 150 ohm

应用

电源管理, 工业, 车用

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
降压

:
7.5V

:
76V

:
DIP

:
8引脚

:
1A

:
5V

:
125kHz

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

256 有货 需要更多?

256 UK 有库存,可在 4-5 个工作日内交货

CNY26.82 ( CNY30.31  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY26.82 (CNY30.31)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY24.09 (CNY27.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY22.77 (CNY25.73)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY18.73 (CNY21.16)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY16.80 (CNY18.98)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY16.73 (CNY18.90)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --