您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX503CWG+

数模转换器, 低功率,电压输出, 10 bit, 并行, 4.5V 至 5.5V, -5.5V 至 0V, WSOIC, 24 引脚

MAXIM INTEGRATED PRODUCTS MAX503CWG+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX503CWG+
库存编号
2514859
技术数据表:
MAX503CWG+   Datasheet
查看所有技术文档

产品概述

The MAX503CWG+ is a 5V, low power, parallel-input, voltage-output, 10bit DAC in 24 pin WSOIC package. It uses single 5V or dual ±5V supplies. This device has an internal voltage reference plus an output buffer amplifier. Operating current is only 250µA from a single 5V supply making it ideal for portable and battery-powered applications. The 10bit resolution is achieved through laser trimming of the DAC, op amp and reference. No further adjustments are necessary. Internal gain-setting resistors can be used to define a DAC output voltage range of 0V to +2.048V, 0V to +4.096V or ±2.048V. Four quadrant multiplication possible without the use of external resistors or op amps. The parallel logic inputs are double buffered and are compatible with 4bit, 8bit and 16bit microprocessors. Typical applications include battery-powered data-conversion, digital offset/gain adjustment, arbitrary function generators, automatic test equipment and microprocessor-controlled calibration.
  • Supply voltage range is 4.5V to 5.5V, -5.5V to 0V
  • Operating temperature range from 0°C to 70°C
  • Shutdown mode current is 40µA
  • Relative accuracy of ±1/2LSB max over temperature and ±1LSB DNL
  • Monotonic over temperature
  • Power-on reset feature

应用

信号处理, 工业, 便携式器材

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
10bit

:
-

:
并行

:
4.5V 至 5.5V, -5.5V 至 0V

:
WSOIC

:
24引脚

:
并行

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

11 有货 需要更多?

11 UK 有库存,可在 4-5 个工作日内交货

CNY36.03 ( CNY40.71  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY36.03 (CNY40.71)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY32.56 (CNY36.79)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY31.04 (CNY35.08)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY27.58 (CNY31.17)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --