您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX506BCWP+

数模转换器, 精准, 8 bit, 并行, 4.5V 至 5.5V, WSOIC, 20 引脚

MAXIM INTEGRATED PRODUCTS MAX506BCWP+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX506BCWP+
库存编号
2514849
查看所有技术文档

产品概述

The MAX506BCWP+ is a quad, 8bit digital to analogue converter (DAC) with rail to rail outputs in 20 pin WSOIC package. The device operates with a single +5V supply or a dual ±5V supplies. Internal precision output buffers swing rail to rail and reference input range includes both supply rails. Offset, gain and linearity are factory calibrated to provide 1LSB total unadjusted error (TUE) over the full operating temperature range. It has separate input latches for each of its four DACs, data is transferred to the input latches from a common 8bit input port. The DACs are individually selected through address inputs A0 and A1, updated by bringing active-low WR low and share a common reference input. This device is used in arbitrary function generators, automatic test equipment, digital offset/gain adjustment, minimum component count analogue systems and programmable attenuators.
  • Positive supply voltage range is 4.5V to 5.5V, negative voltage range from -5.5V to 0V
  • Operating temperature range from 0°C to 70°C
  • Supports parallel interface
  • Microprocessor and TTL/CMOS compatible
  • Require no external adjustments
  • Pin compatible upgrades to MX7225/MX7226

应用

信号处理, 工业

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
8bit

:
-

:
并行

:
4.5V 至 5.5V

:
WSOIC

:
20引脚

:
单极性

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-4-18

有货时请通知我

CNY93.46 ( CNY105.61  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY93.46 (CNY105.61)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY85.89 (CNY97.06)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY82.32 (CNY93.02)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY81.21 (CNY91.77)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --