您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX5082ATE+

直流-直流开关降压稳压器, 可调, 4.5V-40V输入, 1.23V-32V/1.5A输出, 250 kHz, TQFN-16

MAXIM INTEGRATED PRODUCTS MAX5082ATE+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX5082ATE+
库存编号
2514241
查看所有技术文档

产品概述

The MAX5082ATE+ is a 1.5A, 40V, MAXPower step down DC to DC converter in 16 pin TQFN package. It is a 250KHz PWM step-down DC to DC converter with an on-chip, 0.3ohm high-side switch. The output is adjustable from 1.23V to 32V and can deliver up to 1.5A of load current. The device utilizes a voltage mode control scheme for good noise immunity in the high voltage switching environment and offer external compensation allowing for maximum flexibility with a wide selection of inductor values and capacitor types. The switching frequency is internally fixed at 250KHz and can be synchronized to an external clock signal through the SYNC input. Light load efficiency is improved by automatically switching to a pulse skip mode. It includes programmable undervoltage lockout and soft start. Features include cycle by cycle current limit, hiccup mode output short circuit protection and thermal shutdown.
  • Supply voltage range is 4.5V to 40V
  • Operating temperature range from -40°C to 125°C
  • High power dissipation of 2.7W
  • Undervoltage lockout threshold range from 3.9V to 4.2V

应用

电源管理, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
降压

:
4.5V

:
40V

:
1输出

:
TQFN

:
16引脚

:
1.5A

:
1.23V

:
32V

:
250kHz

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY54.57 ( CNY61.66  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY54.57 (CNY61.66)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY49.28 (CNY55.69)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY46.99 (CNY53.10)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY38.97 (CNY44.04)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY37.92 (CNY42.85)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --