您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX5123AEEE+

数模转换器, 12 bit, SPI, 2.7V 至 3.6V, QSOP, 16 引脚

MAXIM INTEGRATED PRODUCTS MAX5123AEEE+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX5123AEEE+
库存编号
2799109
产品范围
12-Bit Voltage Output DACs
查看所有技术文档

产品范围选择器 (12-Bit Voltage Output DACs)

查看全系列相关产品

产品概述

The MAX5123AEEE+ from Maxim Integrated Products is a +3V, 12bit, serial, force/sense DAC with 10ppm/°C internal reference in 16 pin QSSOP package. The DAC features an internal precision bandgap reference and output amplifier. The MAX5123 has the same features as the MAX5122 but operates from a single +3V supply and has an internal +1.25V precision reference. The device draws only 500µA of supply current which reduces to 3µA in power-down mode. In addition, their power-up reset feature allows for a user-selectable initial output state of either 0V or midscale and reduces output glitches during power-up. Serial interface is compatible with SPI™, QSPI™ and MICROWIRE™ which makes the device suitable for cascading multiple devices. Each DAC has a double-buffered input organized as an input register followed by a DAC register. A 16bit shift register loads data into the input register. The DAC register may be updated independently or simultaneously with the input register.
  • Supply voltage range from 2.7V to 3.6V
  • INL is ±1LSB, DNL is ±1LSB
  • Offset error is ±10mV, gain error is ±5mV
  • Full scale temperature coefficient is 3ppm/°C, PSRR is 20µV/V
  • Buffered output capable of driving 5Kohm II 100pF or 4mA to 20mA loads
  • Pin-compatible 13bit upgrades available (MAX5132/MAX5133)
  • Pin-compatible 14bit upgrades available (MAX5171/MAX5173)
  • Operating temperature range from -40°C to 85°C

应用

信号处理, 工业, 自动化与过程控制

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
12bit

:
-

:
SPI

:
2.7V 至 3.6V

:
QSOP

:
16引脚

:
串行

:
-40°C

:
85°C

:
12-Bit Voltage Output DACs

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-7-4

有货时请通知我

CNY65.34 ( CNY73.83  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY65.34 (CNY73.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY59.04 (CNY66.72)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY56.29 (CNY63.61)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY50.12 (CNY56.64)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --