您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX5154BCEE+

数模转换器, 低功率,电压输出, 12 bit, SPI, 4.5V 至 5.5V, QSOP, 16 引脚

MAXIM INTEGRATED PRODUCTS MAX5154BCEE+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX5154BCEE+
库存编号
2514633
查看所有技术文档

产品概述

The MAX5154BCEE+ is a low power, dual, 12bit voltage output digital to analogue converter (DAC) with serial interface in 16 pin QSOP package. It consumes only 500µA from single 5V supply. The device has rail to rail output swing and it is available in a space saving package. The DAC output amplifiers are configured with an internal gain of +2V/V to maximize dynamic range. The 3-wire serial interface is SPI/QSPI and MICROWIRE compatible. Each DAC has double buffered input organized as an input register followed by DAC register which allows input and DAC registers to be updated independently or simultaneously with 16bit serial word. It also includes programmable shutdown (2µA) hardware shutdown lockout, separate reference voltage input for each DAC that accepts AC and DC signals and active-low clear input that resets all registers and DACs to zero. It is used in digital offset and gain adjustment, motion control, microprocessor controlled systems and automatic test equipments.
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from 0°C to 70°C
  • Programmable logic pin for added functionality and serial data output pin for daisy chaining
  • Settling time of 12µs
  • Reference 3dB bandwidth of 300KHz and voltage output slew rate of 0.75V/µs
  • Adjustable output offset
  • Integral nonlinearity (INL) of ±1LSB and differential nonlinearity of ±1LSB (monotonic)
  • Offset error of ±6mV and gain error of -0.2LSB
  • Offset tempco of 4ppm/°C and gain error tempco of 4ppm/°C
  • VDD power supply rejection ratio of 20µV/V at 4.5V <= VDD <= 5.5V

应用

信号处理, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
12bit

:
-

:
SPI

:
4.5V 至 5.5V

:
QSOP

:
16引脚

:
串行

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY81.83 ( CNY92.47  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY81.83 (CNY92.47)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY75.20 (CNY84.98)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY72.08 (CNY81.45)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY71.05 (CNY80.29)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --