您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX525AEAP+

数模转换器, 低功率, 12 bit, SPI, 4.5V 至 5.5V, SSOP, 20 引脚

MAXIM INTEGRATED PRODUCTS MAX525AEAP+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX525AEAP+
库存编号
2514705
查看所有技术文档

产品概述

The MAX525AEAP+ is a low power, quad, 12bit voltage output DAC with serial interface in 20 pin SSOP package. It has four voltage outputs and each amplifier's negative input is also available to the user. It facilitates specific gain configurations, remote sensing and high output drive capacity, making it ideal for industrial process control applications. Each DAC has a double-buffered input organized as an input register followed by a DAC register. A 16bit serial word loads data into each input/DAC register. The serial interface is compatible with SPI/QSPI and MICROWIRE. It allows the input and DAC registers to be updated independently or simultaneously with a single software command. The DAC registers can be simultaneously updated through the 3 wire serial interface. All logic inputs are TTL/CMOS logic compatible. Typical applications include automatic test equipment, digital offset and gain adjustment, motion control, remote industrial controls and microprocessor-controlled systems.
  • Supply voltage range is 4.5V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Power-on reset clears all registers and DAC to zero
  • Capable of recalling last state prior to shutdown
  • Simultaneous or independent control of DAC through 3 wire serial interface
  • User programmable digital output
  • Low supply current of 0.85mA in normal operation and 10µA in shutdown mode
  • Integral nonlinearity is ±1/2LSB

应用

信号处理, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
12bit

:
-

:
SPI

:
4.5V 至 5.5V

:
SSOP

:
20引脚

:
串行

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY195.12 ( CNY220.49  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY195.12 (CNY220.49)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --